
* Images are for reference only
SE3V3UBN062
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE3V3UBN062
- JLCPCB Part #
- C49206793
- Package
- DFN0603-2L
- Description
- 0.35pF 18V 3.3V 4.5A@8/20us 5.5V 500nA 80W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12000
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 12000
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0243
600+
$0.0227
2000+
$0.0214
15000+
$0.0204
30000+
$0.0200
Related Products
Welcome back, may I help you?