
* Images are for reference only
SZ9V1HD122
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SZ9V1HD122
- JLCPCB Part #
- C49207671
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100Ω 15Ω 500mW 500nA@6V 8.5V~9.6V 9.1V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
200+
$0.0161
600+
$0.0135
2000+
$0.0119
10000+
$0.0105
20000+
$0.0098
Related Products
Welcome back, may I help you?