
* Images are for reference only
SE150VFD122F
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE150VFD122F
- JLCPCB Part #
- C49206986
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 150V 185V 1uA 200W@10/1000us 243V 700mA@10/1000us TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
200+
$0.0265
500+
$0.0256
1000+
$0.0253
Related Products
Welcome back, may I help you?