
* Images are for reference only
SD100A3D122F
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SD100A3D122F
- JLCPCB Part #
- C49207710
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 100V 300uA@100V 3A 70A 850mV@3A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0607
100+
$0.0484
300+
$0.0421
3000+
$0.0376
6000+
$0.0338
9000+
$0.0320
Related Products
Welcome back, may I help you?