
* Images are for reference only
TVS110SMCP15
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- TVS110SMCP15
- JLCPCB Part #
- C49207299
- Package
- SMC
- Description
- -65℃~+150℃ 1 1.5kW@10/1000us 110V 135V 177V 1uA 8.5A TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2715
200+
$0.1085
500+
$0.1047
1000+
$0.1030
Welcome back, may I help you?