This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ST20VLD322

Extended
Manufacturer
SSGSEMI
MFR.Part #
ST20VLD322
JLCPCB Part #
C49206888
Package
SOD-323
Description
-55℃~+150℃ 1 1pF 1uA 20V 22.7V 350W@8/20us 36V 8A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1229
200+ $0.0490
500+ $0.0474
1000+ $0.0466

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons