
* Images are for reference only
SS54
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- SS54
- JLCPCB Part #
- C908681
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 100uA 120A 40V 550mV@5A 5A Independent SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91215
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 91176
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0315
600+
$0.0273
2000+
$0.0218
8000+
$0.0195
16000+
$0.0184
Related Products
Welcome back, may I help you?