
* Images are for reference only
SR5100L-B
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- SR5100L-B
- JLCPCB Part #
- C525781
- Package
- DO-27
- Description
- -55℃~+150℃ 100V 120A 50uA 5A 630mV@5A Independent DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0786
250+
$0.0631
500+
$0.0559
2500+
$0.0501
5000+
$0.0473
Related Products
Welcome back, may I help you?