
* Images are for reference only
SS14A
Extended
- Manufacturer
- LGE
- MFR.Part #
- SS14A
- JLCPCB Part #
- C362320
- Package
- DO-214AC(SMA)
- Description
- -55℃~+125℃ 1.5V 1A 40A 40V 500uA Standalone DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1843
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1796
In-stock Item Pricing
Qty Unit Price
1+
$0.0316
200+
$0.0249
600+
$0.0210
5000+
$0.0179
10000+
$0.0160
20000+
$0.0150
Welcome back, may I help you?