
* Images are for reference only
SS1060
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- SS1060
- JLCPCB Part #
- C2922189
- Package
- SMC(DO-214AB)
- Description
- -55℃~+175℃ 100nA 10A 60V 700mV@10A Independent SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4679
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4622
In-stock Item Pricing
Qty Unit Price
1+
$0.1312
50+
$0.1080
150+
$0.0964
500+
$0.0877
3000+
$0.0669
6000+
$0.0635
Related Products
Welcome back, may I help you?