
* Images are for reference only
SRYH.0420C.YF3R3MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRYH.0420C.YF3R3MT00
- JLCPCB Part #
- C5122974
- Package
- SMD,4.4x4.2mm
- Description
- 3.3A 3.3uH 3.5A 87mΩ ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2176
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2176
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
50+
$0.1333
150+
$0.1255
500+
$0.1155
3000+
$0.1057
6000+
$0.1031
Related Products
Welcome back, may I help you?