This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SRV05-4

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SRV05-4
JLCPCB Part #
C2999974
Package
SOT-23-6L
Description
0.4pF、0.8pF 150W@8/20us 1uA 28V 5A@8/20us 5V 6V ESD Four channels Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5001

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5000

In-stock Item Pricing

Qty Unit Price
1+ $0.0373
100+ $0.0292
300+ $0.0253
3000+ $0.0215
6000+ $0.0191
9000+ $0.0179

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons