
* Images are for reference only
SRU5028-100Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRU5028-100Y
- JLCPCB Part #
- C5189631
- Package
- SMD-4P,5.2x5.2mm
- Description
- 1.4A 1.8A 10uH 63mΩ ±30% SMD-4P,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.9809
10+
$0.7992
30+
$0.7091
100+
$0.6207
600+
$0.5419
1200+
$0.5146
Related Products
Welcome back, may I help you?