
* Images are for reference only
PM1608-470M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM1608-470M-RC
- JLCPCB Part #
- C6251794
- Package
- SMD,6.6x4.5mm
- Description
- 47uH 500mA 500mA 640mΩ ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0512
200+
$0.8195
600+
$0.7922
1200+
$0.7777