
* Images are for reference only
SRR4828A-221M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR4828A-221M
- JLCPCB Part #
- C2046525
- Package
- SMD,4.8x4.8mm
- Description
- 1.0007Ω 220uH 240mA 240mA AEC-Q200 ±20% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.0713
10+
$0.8780
30+
$0.7717
100+
$0.6509
500+
$0.5977
1000+
$0.5735
Related Products
Welcome back, may I help you?