This website requires JavaScript.
no-image

* Images are for reference only

CHP2512-FX-12R0ELF

Extended
Manufacturer
BOURNS
MFR.Part #
CHP2512-FX-12R0ELF
JLCPCB Part #
C19946320
Package
2512
Description
-55℃~+155℃ 12Ω 3W Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5529
200+ $0.2218
500+ $0.2138
1000+ $0.2106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons