
* Images are for reference only
SRR1260-470M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1260-470M
- JLCPCB Part #
- C1329363
- Package
- SMD,12.5x12.5mm
- Description
- 2.5A 2.6A 47uH 86mΩ Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$1.4853
10+
$1.2324
30+
$1.0939
100+
$0.9376
600+
$0.8684
1200+
$0.8361
Related Products
Welcome back, may I help you?