
* Images are for reference only
SRR1208-682KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1208-682KL
- JLCPCB Part #
- C1331388
- Package
- SMD,12.7x12.7mm
- Description
- 15.2Ω 220mA 250mA 6.8mH ±10% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$2.0750
10+
$1.7640
30+
$1.5707
100+
$1.3710
400+
$1.2808
800+
$1.2421
Welcome back, may I help you?