
* Images are for reference only
SRR0603-470KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0603-470KL
- JLCPCB Part #
- C1330914
- Package
- SMD,6.5x6.5mm
- Description
- 47uH 500mA 550mΩ 730mA ±10% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.5597
10+
$0.5468
30+
$0.5388
100+
$0.5291
Related Products
Welcome back, may I help you?