
* Images are for reference only
SRP7028A-1R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028A-1R0M
- JLCPCB Part #
- C3223644
- Package
- SMD,7.3x6.6mm
- Description
- 10mΩ 11A 1uH 22A AEC-Q200 ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 284
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$0.5612
10+
$0.4519
30+
$0.3972
100+
$0.3425
500+
$0.3104
1000+
$0.2927
Related Products
Welcome back, may I help you?