


SRU1028-100Y
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,10x10mm | |
| Current - Saturation(Isat) | 2.4A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current Rating | 2.8A | |
| DC Resistance(DCR) | 40mΩ |

* Images are for reference only
SRU1028-100Y
Extended- Manufacturer
- MFR.Part #
- SRU1028-100Y
- JLCPCB Part #
- C2047450
- Package
- SMD,10x10mm
- Description
- 10uH 2.4A 2.8A 40mΩ ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRU1028-100Y
Extended- Manufacturer
- MFR.Part #
- SRU1028-100Y
- JLCPCB Part #
- C2047450
- Package
- SMD,10x10mm
- Description
- 10uH 2.4A 2.8A 40mΩ ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRU1028-100Y Specifications
SRU1028-100Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,10x10mm | |
| Current - Saturation(Isat) | 2.4A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current Rating | 2.8A | |
| DC Resistance(DCR) | 40mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRU1028-100Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRU1028-100Y Documents
SRU1028-100Y datasheets or manufacturer documentation.
Datasheet: SRU1028-100Y Datasheet (PDF)
SRU1028-100Y Schematic Symbol & PCB Footprint
The SRU1028-100Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.