
* Images are for reference only
SRP6030CA-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6030CA-2R2M
- JLCPCB Part #
- C2047236
- Package
- SMD,6.6x6.4mm
- Description
- 11mΩ 15.9A 2.2uH 7A AEC-Q200 ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8430
10+
$1.5530
30+
$1.3710
100+
$1.1841
500+
$1.1003
1000+
$1.0633
Related Products
Welcome back, may I help you?