
* Images are for reference only
SRP5030CC-5R6M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5030CC-5R6M
- JLCPCB Part #
- C27524040
- Package
- SMD,5.7x5.2mm
- Description
- 3.6A 5.6uH 55mΩ 5A Magnetic Shielded Inductor ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.6743
10+
$0.6597
30+
$0.6501
100+
$0.6404
Related Products
Welcome back, may I help you?