
* Images are for reference only
SRP5030C-4R7M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5030C-4R7M
- JLCPCB Part #
- C1012650
- Package
- SMD,5.7x5.2mm
- Description
- 4.7uH 4A 50mΩ 6A ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.7686
10+
$0.7493
30+
$0.7365
100+
$0.7236
Related Products
Welcome back, may I help you?