
* Images are for reference only
SRP4012TA-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP4012TA-1R5M
- JLCPCB Part #
- C2041327
- Package
- SMD,4.5x4.1mm
- Description
- 1.5uH 3A 4A 55mΩ AEC-Q200 ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8055
10+
$0.7846
30+
$0.7717
100+
$0.7572
Related Products
Welcome back, may I help you?