
* Images are for reference only
SRP3020TA-100M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP3020TA-100M
- JLCPCB Part #
- C2047661
- Package
- SMD,3.5x3.2mm
- Description
- 1.4A 1.6A 10uH 366mΩ AEC-Q200 ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.0372
10+
$0.8597
30+
$0.7614
100+
$0.6517
500+
$0.6017
1000+
$0.5807
Related Products
Welcome back, may I help you?