
* Images are for reference only
SRP1265A-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1265A-2R2M
- JLCPCB Part #
- C2831487
- Package
- SMD,13.5x12.5mm
- Description
- 2.2uH 22A 37A 4.2mΩ AEC-Q200 ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 979
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 939
In-stock Item Pricing
Qty Unit Price
1+
$0.8249
10+
$0.6557
30+
$0.5719
100+
$0.4882
500+
$0.4398
1000+
$0.4141
Related Products
Welcome back, may I help you?