
AMS22S5A1BHAFL328
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Voltage - Supply | 5V | |
| Features | Programmable transmission、Zero position programming | |
| Rotation Angle | 10°~280° |

* Images are for reference only
AMS22S5A1BHAFL328
Extended- Manufacturer
- MFR.Part #
- AMS22S5A1BHAFL328
- JLCPCB Part #
- C1561743
- Package
- -
- Description
- 10°~280° 5V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AMS22S5A1BHAFL328
Extended- Manufacturer
- MFR.Part #
- AMS22S5A1BHAFL328
- JLCPCB Part #
- C1561743
- Package
- -
- Description
- 10°~280° 5V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMS22S5A1BHAFL328 Specifications
AMS22S5A1BHAFL328 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Voltage - Supply | 5V | |
| Features | Programmable transmission、Zero position programming | |
| Rotation Angle | 10°~280° |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMS22S5A1BHAFL328. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMS22S5A1BHAFL328 Documents
AMS22S5A1BHAFL328 datasheets or manufacturer documentation.
Datasheet: AMS22S5A1BHAFL328 Datasheet (PDF)
AMS22S5A1BHAFL328 Schematic Symbol & PCB Footprint
The AMS22S5A1BHAFL328 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.