
* Images are for reference only
SRF3225TP-501Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF3225TP-501Y
- JLCPCB Part #
- C23368744
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+105℃ 100mΩ 10MΩ 2 2.2uH@100kHz 2A 500Ω@100kHz 60V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.6766
10+
$0.5397
30+
$0.4721
100+
$0.4028
500+
$0.3625
1000+
$0.3416
Related Products
Welcome back, may I help you?