
* Images are for reference only
SPT1EM331E09ORVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT1EM331E09ORVZC
- JLCPCB Part #
- C22395217
- Package
- Plugin,D6.3xL9mm
- Description
- -55℃~+105℃ 2.5mm 2000hrs@105℃ 25V 330uF 6.3mm 9mm ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1637
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1637
In-stock Item Pricing
Qty Unit Price
1+
$0.1747
50+
$0.1371
150+
$0.1212
1000+
$0.1011
2000+
$0.0922
5000+
$0.0867
Related Products
Welcome back, may I help you?