
* Images are for reference only
SPH202012H150MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SPH202012H150MT
- JLCPCB Part #
- C383081
- Package
- SMD,2x2mm
- Description
- 1.14Ω 15uH 380mA 550mA ±20% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
100+
$0.0502
300+
$0.0439
2000+
$0.0360
4000+
$0.0323
10000+
$0.0303
Related Products
Welcome back, may I help you?