
* Images are for reference only
SDV2012A140C701NPTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDV2012A140C701NPTF
- JLCPCB Part #
- C5746922
- Package
- 0805
- Description
- 10V 120A 14V 19V 300mJ 700pF@1MHz 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1811
200+
$0.0514
500+
$0.0485
1000+
$0.0471
Welcome back, may I help you?