
* Images are for reference only
SPE06S60F-A
Extended
- Manufacturer
- Jilin Sino-Microelectronics
- MFR.Part #
- SPE06S60F-A
- JLCPCB Part #
- C6917308
- Package
- DIP-25
- Description
- -40℃~+150℃ 1500Vrms 15V 15V 20kHz 23W 600V 6A IGBT Three-phase bridge DIP-25 Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.6408
10+
$3.5538
24+
$3.4958
120+
$3.4394
Welcome back, may I help you?