
* Images are for reference only
SPC582B50E1AD00X
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SPC582B50E1AD00X
- JLCPCB Part #
- C2055548
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+125℃ 12bit 3.3V、5V 32 Bit 48 48MHz 512KB 64KB Built-in FLASH Freescale Series HTQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.2050
10+
$8.9891
30+
$8.8442
100+
$8.7008
Related Products
Welcome back, may I help you?