
* Images are for reference only
LD3980PU135R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD3980PU135R
- JLCPCB Part #
- C5750182
- Package
- DFN-6(3x3)
- Description
- -40℃~+85℃@(Tj) 1 1.35V 130uA 150mV@(300mA) 3.6V 300mA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3601
200+
$0.9425
500+
$0.9104
1000+
$0.8959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?