This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRTC.252010.YB4R7MT00

Extended
Manufacturer
SOREDE
MFR.Part #
SRTC.252010.YB4R7MT00
JLCPCB Part #
C48689515
Package
1008
Description
1.6A 180mΩ 2A 4.7uH Molded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1740

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1740

In-stock Item Pricing

Qty Unit Price
1+ $0.0330
200+ $0.0256
600+ $0.0216
3000+ $0.0190
9000+ $0.0169
21000+ $0.0158
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons