
* Images are for reference only
SRT065125HW100MB
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRT065125HW100MB
- JLCPCB Part #
- C2827463
- Package
- Plugin,D=20.5mm
- Description
- 10uH 7mΩ Toroidal inductor ±20% 插件,D=20.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 183
In-stock Item Pricing
Qty Unit Price
1+
$0.4770
10+
$0.3787
30+
$0.3368
300+
$0.2627
600+
$0.2401
900+
$0.2256
Related Products
Welcome back, may I help you?