
* Images are for reference only
SRN.1812.LF331KT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRN.1812.LF331KT00
- JLCPCB Part #
- C5374550
- Package
- SMD,3.5x3mm
- Description
- 180mA 330uH 7.6Ω Unshielded Inductor ±10% SMD,3.5x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$0.1449
50+
$0.1154
150+
$0.1007
500+
$0.0897
2000+
$0.0808
4000+
$0.0763
Related Products
Welcome back, may I help you?