This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AUC1G86YZPR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AUC1G86YZPR
JLCPCB Part #
C2865695
Package
DSBGA-5
Description
-40℃~+85℃ 0V~700mV 1 1.7V 10uA 2 2ns@2.5V,30pF 74AUC Series 800mV~2.7V 9mA 9mA XOR Gate DSBGA-5 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.3561
10+ $0.3480
30+ $0.3432
100+ $0.3383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons