
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Output Current | 60mA | |
| Features | Analog voltage gain、Enable/shutdown function | |
| Slew Rate | 100V/us | |
| Amplifier Type | VGA | |
| Gain | 48dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCA2617RHBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Output Current | 60mA | |
| Features | Analog voltage gain、Enable/shutdown function | |
| Slew Rate | 100V/us | |
| Amplifier Type | VGA | |
| Gain | 48dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCA2617RHBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCA2617RHBT datasheets or manufacturer documentation.
Datasheet: VCA2617RHBT Datasheet (PDF)
The VCA2617RHBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.