
* Images are for reference only
SMW9050S251ZTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW9050S251ZTT
- JLCPCB Part #
- C878358
- Package
- SMD-4P,9.2x6mm
- Description
- -20℃~+80℃ 1.2A 10MΩ 130mΩ 2 250uH@100kHz 80V SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1074
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1057
In-stock Item Pricing
Qty Unit Price
1+
$0.7243
10+
$0.6194
30+
$0.5662
100+
$0.5259
500+
$0.4533
1000+
$0.4339
Related Products
Welcome back, may I help you?