
* Images are for reference only
SMW3225S601HTE
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW3225S601HTE
- JLCPCB Part #
- C254906
- Package
- SMD-4P,3.2x2.5mm
- Description
- -25℃~+85℃ 10MΩ 1A 2 250mΩ 50V 600Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 388
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$0.2240
50+
$0.1839
150+
$0.1667
500+
$0.1495
2000+
$0.1381
4000+
$0.1313
Related Products
Welcome back, may I help you?