
* Images are for reference only
SMW3216B261BTE
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW3216B261BTE
- JLCPCB Part #
- C47018505
- Package
- SMD-4P,3.2x1.6mm
- Description
- -25℃~+85℃ 10MΩ 125V 260Ω@100MHz 300mA 500mΩ 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1817
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1817
In-stock Item Pricing
Qty Unit Price
1+
$0.1025
50+
$0.0820
150+
$0.0717
500+
$0.0640
2000+
$0.0579
4000+
$0.0548
Related Products
Welcome back, may I help you?