
* Images are for reference only
SMW1211S701STT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW1211S701STT
- JLCPCB Part #
- C878348
- Package
- SMD,12x10.8mm
- Description
- 10MΩ 125V 2 6mΩ 700Ω@100MHz 8A SMD,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 592
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.7781
10+
$0.6686
30+
$0.6138
100+
$0.5735
500+
$0.4688
1000+
$0.4495
Related Products
Welcome back, may I help you?