
* Images are for reference only
SMWA-07R-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMWA-07R-TP
- JLCPCB Part #
- C5299530
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 4,000 times 7 Red Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.9729
10+
$0.7877
25+
$0.6959
100+
$0.6041
500+
$0.5493
1000+
$0.5219
Related Products
Welcome back, may I help you?