
* Images are for reference only
SMQS-10R-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMQS-10R-TP
- JLCPCB Part #
- C5299511
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 10 2.54mm 24V 25mA 5,000 cycles PC Pin Red SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1976
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 1949
In-stock Item Pricing
Qty Unit Price
1+
$0.5590
10+
$0.4398
34+
$0.3754
102+
$0.3110
493+
$0.2820
1003+
$0.2659
Related Products
Welcome back, may I help you?