
* Images are for reference only
SMXPS-03K-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMXPS-03K-TP
- JLCPCB Part #
- C5439785
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3 3,000 Cycles Black Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 54
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.7200
10+
$0.5767
54+
$0.5042
108+
$0.4333
486+
$0.3898
1026+
$0.3673
Related Products
Welcome back, may I help you?