
* Images are for reference only
SML-020MLTT86
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SML-020MLTT86
- JLCPCB Part #
- C5362384
- Package
- SMD-4P,3x2.5mm
- Description
- 1.75V、2.2V 16mcd、20mcd 20mA 570nm、660nm Discrete Diode Green, Red SMD-4P,3x2.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1723
50+
$0.1679
150+
$0.1650
500+
$0.1621
Welcome back, may I help you?