
* Images are for reference only
SMF30A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMF30A
- JLCPCB Part #
- C19077518
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 1uA 200W@10/1000us 30V 36.8V 4.1A 48.4V IEC 61000-4-2 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595718
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 583406
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0228
600+
$0.0195
3000+
$0.0154
9000+
$0.0138
21000+
$0.0129
Related Products
Welcome back, may I help you?