
* Images are for reference only
SMDNTC2522N2R504MK0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- SMDNTC2522N2R504MK0
- JLCPCB Part #
- C50751518
- Package
- SMD,6x5.6mm
- Description
- -40℃~+175℃ 2.5Ω 5.6mm 6mm ±10% ±20% SMD,6x5.6mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0391
300+
$0.0339
3000+
$0.0299
6000+
$0.0268
9000+
$0.0252
Welcome back, may I help you?